VC2012L L-Class Wet & Dry Vacuum 110V 1000W

Makita Brand: Makita

The Makita VC2012L L-Class Wet & Dry Vacuum in the 110V Version.

Description Image Product Buy Pricing (Ex VAT) Air volume Continuous Input Power 240V Dust Class Gross Tank Volume International Protection Class (IP) Max. Load Connectable to Power Socket Max. sealed suction Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Pressure Level (LpA) Tank Capacity for Dust Tank Capacity for Liquids Vacuum hose diameter Vacuum hose length Vibration Level (3 axes) Weight Without Cable
Makita VC2012L/1 VC2012L L-Class Wet & Dry Vacuum 110V 1000W
Makita VC2012L/1 VC2012L L-Class Wet & Dry Vacuum 110V 1000W
Extended range
Order code: 98-2526
MPN: VC2012L/1

Available to back orderPlease contact us for lead time
1+ £251.12
Price per unit Ex VAT
3,6 m³/min 1000 W L 20 L IP24 2600 W 210 mbar 2 dB(A) 5,0m 375 x 390 x 505 mm 72 dB(A) 15 L 12 L 32mm 3,5m < 2,5 m/s² 8.5kg
Makita VC2012L/2 VC2012L L-Class Wet & Dry Vac with PowerTool TakeOff 240V 1000W
Makita VC2012L/2 VC2012L L-Class Wet & Dry Vac with PowerTool TakeOff 240V 1000W
Standard range
Order code: 98-2527
MPN: VC2012L/2

Despatched within 4 working days - 1 in stock
1+ £275.40
Price per unit Ex VAT
3,6 m³/min 1000 W L 20 L IP24 2600 W 210 mbar 2 dB(A) 5,0m 375 x 390 x 505 mm 72 dB(A) 15 L 12 L 32mm 3,5m < 2,5 m/s² 8.5kg

Trustpilot