Makita VC2012L/2 VC2012L L-Class Wet & Dry Vac with PowerTool TakeOff 240V 1000W

MPN
VC2012L/2
Brand
Makita
EAN-13
0088381691123
Order Code
98-2527
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £275.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita VC2012L/2 L-Class Wet & Dry Vacuum in the 240V version has a Power Tool Take Off (2,000W) feature.


Air volume 3,6 m³/min
Continuous Input Power 240V 1000 W
Dust Class L
Gross Tank Volume 20 L
International Protection Class (IP) IP24
Max. Load Connectable to Power Socket 2600 W
Max. sealed suction 210 mbar
Noise Uncertainty (K Factor) 2 dB(A)
Power Supply Cord 5,0m
Product Dimensions (L x W x H): 375 x 390 x 505 mm
Sound Pressure Level (LpA) 72 dB(A)
Tank Capacity for Dust 15 L
Tank Capacity for Liquids 12 L
Vacuum hose diameter 32mm
Vacuum hose length 3,5m
Vibration Level (3 axes) < 2,5 m/s²
Weight Without Cable 8.5kg

Reviews

Be the first to submit a review

Trustpilot