varybond VA3 15-77 Pipe Sealant Yellow, 50ml, Gas & Water Safe

Image Representative of Range

varybond VA3 15-77 Pipe Sealant Yellow, 50ml, Gas & Water Safe

MPN
VA3 15-77
Brand
varybond
EAN-13
4024213315771
Order Code
13-3464
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Varybond manufactures the yellow VA3 15-77 pipe sealant, an adhesive specifically designed for sealing pipes. This versatile product, packaged in a 50 ml container, provides effective bonding and leak prevention. It is typically used in plumbing applications to ensure secure pipe connections.
Type Pipe sealant
Colour Yellow
Package Size 50ml
Food ProcessingSafe No
Heat resistance -55 to 150°C
Strength medium

Reviews

Be the first to submit a review

Trustpilot