Varta V4034PX Alkaline 476A 6V 100mAh Camera Battery

MPN
4034101401
Brand
Varta
EAN-13
4008496274055
Order Code
57-8393
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 131 availableBack-order availability date - 18/11/2026

These Varta alkaline camera batteries are ideal for use in photo, film and flash equipment. They have extra short recycling times and so produce an impressive number of flashes per charge.


  • Alternative battery types: A476, E476A,V4034PX,V476A,V476GA, L1325,V34PX, GP476A, WE476A, UM476A, LR476A, K476A, 476AE, A476S, P476GA, EPX476, KX476, RPX476, 4LR44, 7H34, 537, 4LR44P, 1414A, K28A, 4L1325, 4G13, R476A
  • Battery & PSU technology: Alkali-manganese
  • Battery size: 476A
  • Capacity: 100mAh
  • Dimensions, height: 25.2mm
  • Dimensions, Ø: 13mm
  • Manufacturer type:V4034PX
  • Voltage: 6V
Type 4LR44
Capacity 100mAh
Chemistry Alkaline
Dimensions (H x W x D) 13 x 25.2mm
Pack Size 1
Terminal Type Standard
Voltage 6V

Reviews

Be the first to submit a review

Trustpilot