Varta Silver Oxide SR 1.55V Button Cell Batteries

Varta Brand: Varta

Varta Silver Oxide SR 1.55V button cells are a range of specially designed silver watch batteries.

  • Battery & PSU technology: Silver oxide
  • Battery type: Button cell
  • Voltage: 1.55V
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Dimensions Chemistry Pack Size Terminal Type Voltage
Varta 344101111 Silver Oxide SR42, SR1136 1.55V 100mAh Button Cell Battery
Varta 344101111 Silver Oxide SR42, SR1136 1.55V 100mAh Button Cell Battery
Extended range
Order code: 57-8355
MPN: 344101111

Back order - 77 availableBack-order availability date - 03/12/2026
5+ £2.03
Price per unit Ex VAT
SR42 100mAh 11.6 x 3.6mm height: 3.6mm Silver Oxide 1 Standard 1.55V
Varta 00315101111 Silver Oxide SR67 SR716 1.55V 20mAh Button Cell Battery
Varta 00315101111 Silver Oxide SR67 SR716 1.55V 20mAh Button Cell Battery
Standard range
Order code: 57-8363
MPN: 00315101111

Order in multiples of 5


Despatched same day - 10 in stockContact us for additional stock
5+ £0.690
Price per unit Ex VAT
SR67 20mAh 7.9 x 1.7mm Silver Oxide 1 Standard 1.55V
Varta 00321101111 Silver Oxide SR65 1.55V 13mAh Button Cell Battery
Varta 00321101111 Silver Oxide SR65 1.55V 13mAh Button Cell Battery
Standard range
Order code: 57-8366
MPN: 00321101111

Order in multiples of 5


Despatched same day - 10 in stockAdditional quantity lead time 5 weeks
5+ £1.09
10+ £1.00
50+ £0.944
Price per unit Ex VAT
SR65 13mAh 6.8 x 1.6mm Silver Oxide 1 Standard 1.55V
Varta 364101401 Silver Oxide SR60, SR621 1.55V 20mAh Button Cell Battery
Varta 364101401 Silver Oxide SR60, SR621 1.55V 20mAh Button Cell Battery
Standard range
Order code: 57-8380
MPN: 364101401

Order in multiples of 5


Despatched same day - 5 in stockAdditional quantity lead time 5 weeks
5+ £1.25
Price per unit Ex VAT
SR60 20mAh 6.8 x 2.1mm height: 2.15mm Silver Oxide 1 Standard 1.55V
Varta 00371101401 Silver Oxide SR69, SR921 1.55V 44mAh Button Cell Battery
Varta 00371101401 Silver Oxide SR69, SR921 1.55V 44mAh Button Cell Battery
Standard range
Order code: 57-8383
MPN: 00371101401

Order in multiples of 5


Despatched same day - 10 in stockAdditional quantity lead time 5 weeks
10+ £0.923
Price per unit Ex VAT
SR69 44mAh 9.5 x 2.1mm Silver Oxide 1 Standard 1.55V

Trustpilot