Varta NiMH AA/AAA 1.2V Phonepower Rechargeable Batteries

Varta Brand: Varta

Varta NiMH AA/AAA 1.2V Phonepower rechargeable batteries are distinguishable by their particularly good load-carrying capacity for continuous charge. Especially designed for use in cordless phones.

  • Battery & PSU technology: NiMH
  • Content: 2 pc(s)
  • Rechargeable: Yes
  • Voltage: 1.2V
Description Image Product Buy Pricing (Ex VAT) Type Voltage
Varta 58399201402 NiMH AA 1.2V 1600mAh Phonepower Rechargeable Battery Pack of 2
Varta 58399201402 NiMH AA 1.2V 1600mAh Phonepower Rechargeable Battery Pack of 2
Extended range
Order code: 57-7006
MPN: 58399201402

Back order - 78 availableBack-order availability date - 04/12/2026
1+ £6.50
Price per unit Ex VAT
AA battery (rechargeable) 1.2v
Varta 58398101402 NiMH AAA 1.2V 800mAh Phonepower Rechargeable Battery Pack of 2
Varta 58398101402 NiMH AAA 1.2V 800mAh Phonepower Rechargeable Battery Pack of 2
Extended range
Order code: 57-8196
MPN: 58398101402

Back order - 2,450 availableBack-order availability date - 04/12/2026
1+ £5.32
Price per unit Ex VAT
AAA battery (rechargeable) 1.2v

Trustpilot