Varta Lithium CR1216 3V 25mAh Button Cell Battery

MPN
6216101401
Brand
Varta
EAN-13
4008496270705
Order Code
57-8409
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 41 availableBack-order availability date - 03/12/2026

This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR1216, DL1216, ECR1216, KCR1216, KL1216, KECR1216, LM1216, 5034LC
  • Battery & PSU technology: Lithium
  • Battery size: CR1216
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 25mAh
  • Dimensions, height: 1.6mm
  • Dimensions, Ø: 12.5mm
  • Voltage: 3V
  • Weight: 0.7 g
Type CR1216
Capacity 25mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 1.6mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot