Varta High Energy Alkaline AA 1.5V Battery Pack of 4

MPN
4906121414
Brand
Varta
EAN-13
4008496559435
Order Code
57-8097
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 813 availableBack-order availability date - 13/11/2026

The power dwarfs of Varta for use in power-intensive devices such as toys, audio devices, electronic games, etc.
  • Alternative battery types: LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: Alkali-manganese
  • Battery size: AA
  • Battery type (category): AA battery
  • Content: 4 pc(s)
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14mm
  • Voltage: 1.5V
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot