Varta CR1/2AA 3V Tagged 970mAh Lithium Battery Cell Tagged

MPN
6127-LF
Brand
Varta
EAN-13
2050000212857
Order Code
57-8421
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.01
10+ £4.60
50+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 118 availableBack-order availability date - 16/11/2026

Slimline battery with a -55 to +75 °C temperature range.
  • Battery & PSU technology: Lithium
  • Battery size: CR1/2AA, Tagged
  • Capacity (mAh, Ah): 970 mAh
  • Dimensions, height: 25.2mm
  • Dimensions, Ø: 14.75mm
  • Temperature range: -55 to +75 °C
  • Voltage: 3V

Not rechargeable.
Type CR1/2AA
Capacity 970mAh
Chemistry Lithium
Dimensions (H x W x D) 14.75 x 25.2mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot