Varta Alkaline AA 1.5V Batteries

Varta Brand: Varta

Varta Alkaline AA 1.5V batteries are the ideal batteries for standard applications with constant consumption. Practical box can be used for storing and sorting small parts.

  • Battery & PSU technology: Alkali-manganese
  • Voltage: 1.5V
Description Image Product Buy Pricing (Ex VAT) Type Dimensions (H x W x D) Pack Size Chemistry Terminal Type Voltage
Varta 4106229410 Alkaline AA 1.5V Battery Pack of 10
Varta 4106229410 Alkaline AA 1.5V Battery Pack of 10
Standard range
Order code: 57-8102
MPN: 4106229410

Available to back orderBack-order availability date - 29/10/2026
1+ £4.91
Price per unit Ex VAT
AA 14.5 x 50.5mm 10 Alkaline Standard 1.5V
Varta 4103229024 Alkaline AAA 1.5V Battery Pack of 24
Varta 4103229024 Alkaline AAA 1.5V Battery Pack of 24
Standard range
Order code: 57-8108
MPN: 4103229224-24

Despatched same day - 1 in stockContact us for additional stock
1+ £9.60
Price per unit Ex VAT
AAA 10.5 x 44.5mm 24 Alkaline Standard 1.5V

Trustpilot