Varta 6450101404 LITHIUM Coin CR2450 Button Cell 3V 4 pcs Reliable Power

MPN
06450101404
Brand
Varta
EAN-13
4008496133383
Order Code
08-0787
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,746 availableBack-order availability date - 21/12/2026

The Varta Button cell CR 2450 is a 3-volt lithium battery available in a pack of four, known for its reliable performance. Manufactured by Varta, it is ideal as a wristwatch and pocket calculator battery. This button cell is widely used in various electronic devices, providing long-lasting power.
Type CR2450
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 4
Terminal Type Standard
Diameter 24.5mm
Height 5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot