Varta 6450101402 Lithium CR2450 3V 560mAh Button Cell Battery

MPN
6450101402
Brand
Varta
EAN-13
4008496747238
Order Code
57-8404
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £3.55 £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4,109 availableBack-order availability date - 03/12/2026

This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR2450, DL2450, ECR2450, KCR2450, KL2450, KECR2450, LM2450, 5029LC
  • Battery & PSU technology: Lithium
  • Battery size: CR2450
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 560mAh
  • Content: 2 pc(s)
  • Dimensions, height: 5mm
  • Dimensions, Ø: 24.5mm
  • Voltage: 3V
  • Weight: 6.2 g
Type CR2450
Capacity 560mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 2
Terminal Type Standard
Voltage 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot