Varta 6430501511 Button Cell CR2430 3V 20pcs Lithium Coin Premium Quality

MPN
06430501511
Brand
Varta
EAN-13
4043752372991
Order Code
08-0786
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Varta manufactures the CR2430 lithium button cell, a 3V battery known for its long-lasting power and reliability. This button cell battery is typically used in devices like wristwatches and pocket calculators. The VARTA LITHIUM Coin CR2430 OEM is a popular choice for providing consistent and uninterrupted performance in small electronic devices.
Type CR2430
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 20
Terminal Type Standard
Diameter 24.5mm
Height 3mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot