Varta 6430101401 Lithium CR2430 3V 280mAh Button Cell Battery

MPN
6430101401
Brand
Varta
EAN-13
4008496276929
Order Code
57-8411
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4,327 availableBack-order availability date - 03/12/2026

This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR2430, DL2430, ECR2430, KCR2430, KL2430, KECR2430, LM2430, 5011LC, L20, L-F1/2W
  • Battery & PSU technology: Lithium
  • Battery size: CR2430
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 280mAh
  • Dimensions, height: 3mm
  • Dimensions, Ø: 24.5mm
  • Voltage: 3V
  • Weight: 4 g
Type CR2430
Capacity 280mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot