Varta 6237101301 CR2/3 AA Battery 3V 1350mAh Lithium High Resistance

MPN
6237101301
Brand
Varta
EAN-13
4020634933167
Order Code
08-0952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 13/10/2026

The Varta CR2/3 AA non-standard battery provides a reliable 3 V power output with a capacity of 1350 mAh, ideal for custom and special purpose applications. Manufactured by Varta, this lithium battery's compact 2/3 AA size suits devices requiring specific non-standard power solutions. Commonly used in specialised equipment, its performance is tailored for demanding environments.
Type CR2/3AA
Capacity 1350mAh
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Standard
Diameter 14.45mm
Height 33.1mm
Voltage 3V
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot