Varta 6205301461 Camera Battery CR123A Lithium 1430 mAh 3V 10pcs Long Life

MPN
6205301461
Brand
Varta
EAN-13
4008496995608
Order Code
08-0949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Varta manufactures the Lithium Cylindr. CR123A Bli10 camera battery with a capacity of 1430 mAh and 3 V. It is typically used for powering cameras, ensuring reliable and long-lasting performance. The package includes 10 batteries, ideal for frequent camera users or professional photographers.
Type CR123A
Capacity 1430mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 10
Terminal Type Standard
Diameter 17mm
Height 34.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot