Varta 6205201501 LITHIUM CR123A Camera Battery 1430mAh 3V 1pc

MPN
06205201501
Brand
Varta
EAN-13
4008496520657
Order Code
08-0781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 25/10/2026

Varta's CR123A Lithium camera battery offers a capacity of 1430 mAh and operates at 3 volts. This cylindrical battery is reliable and powerful, making it ideal for OEM and professional photography applications. Typical uses include film and digital cameras, providing consistent energy for high-demand devices.
Type CR123A
Capacity 1430mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 1
Terminal Type Standard
Diameter 17mm
Height 34.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot