Varta 6127501301 AA CR 1/2 CD 3.0V 950mAh Lithium 1/2AA battery

MPN
6127-CR
Brand
Varta
EAN-13
2050000212864
Order Code
18-0820
Country of Origin
Germany
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
240+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 240
Back order - 413 availableBack-order availability date - 28/10/2026

A Varta CR ½ AA-CD battery with lead terminals.


  • ½ Lithium Cell, Cylindrical
  • 950mAh Capacity
  • 3V Nominal Voltage
  • 14.45mm Diameter
  • 25.3mm Long
  • 11.5g Weight
  • High Energy Density, Ten Year Shelf Life
  • Low Self Discharge
Type CR1/2AA
Capacity 950mAh
Chemistry Lithium
Dimensions (H x W x D) 14.75 x 25.2mm
Pack Size 1
Terminal Type Axial Leads
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot