Varta 6117201301 CR14505 3V - Battery, Lithium, AA, PCB, 3V

MPN
6117201301 CR14505
Brand
Varta
Order Code
18-0836

Discontinued


A non-rechargeable lithium manganese dioxide battery available in a varierty of termination styles.

The battery features include high energy density, ten year shelf life, low self-discharge and wide operating temperature range.


  • Battery, Lithium, AA, PCB, 3V
  • Battery Size Code: AA
  • Battery Capacity: 2000mAh
  • Battery Voltage: 3V
  • Battery Technology: Lithium Manganese Dioxide
  • Battery Terminals: PCB Pins
  • External Diameter: 14.75mm
  • External Height: 50.7mm
  • Weight: 21.5g
  • Battery IEC Code: CR14505
  • Body Diameter: 14.75mm
  • Discharge Current Max: 20mA
  • External Length / Height: 50.7mm
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -30°C
  • Output Voltage: 3V
  • Terminal Type: PCB Pin
Battery Lithium, AA, PCB, 3V

Trustpilot