Varta 6106301501 Ultra Lithium AA Battery 2900mAh 1.5V Light Durable

MPN
06106301501
Brand
Varta
EAN-13
4008496772810
Order Code
08-0780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 974 availableBack-order availability date - 21/12/2026

The Varta Ultra Lithium AA battery features a capacity of 2900 mAh and delivers 1.5 V, making it ideal for high-drain devices. This size AA mignon battery is suitable for cameras, portable audio devices, and handheld games. The Varta product ensures reliable and long-lasting performance in demanding applications.
Type AA
Capacity 2900mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot