Varta 6032201501 Button Cell CR 2032 3V 230mAh Lithium Long-Life

MPN
6032201501
Brand
Varta
EAN-13
4016139189475
Order Code
08-0932
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 524 availableBack-order availability date - 26/11/2026

The Varta Button cell CR 2032 is a 3 V lithium battery with a capacity of 230 mAh, featuring the SC PCBD 2/1 ++/- design. It is commonly used in devices like wristwatches and pocket calculators. This single-piece button cell is ideal for energy-efficient applications requiring reliable, long-lasting power.
Type CR2032
Capacity 230mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot