Varta 6025501511 Button Cell CR2025 3V 20pcs Premium Lithium Coin

MPN
06025501511
Brand
Varta
EAN-13
4043752372922
Order Code
08-0777
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    5 20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Varta Button cell CR 2025 is a 3-volt lithium battery. Manufactured by Varta, it's ideal for devices such as wristwatches and pocket calculators. Its compact design and reliable power make it a popular choice for small electronic devices.
Type CR2025
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 20
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot