Varta 6025101415 Button Cell CR2025 3V 157mAh 5pc Reliable High Energy

MPN
6025101415
Brand
Varta
EAN-13
4008496850891
Order Code
08-0929
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    5 20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,064 availableBack-order availability date - 21/12/2026

The Varta Button Cell CR 2025 is a 3V lithium coin battery with a capacity of 157 mAh and comes in a pack of five. Manufactured by Varta, this button cell battery is ideal for use in wristwatches, calculators, and other small electronics. Its compact design and reliable power make it suitable for everyday devices.
Type CR2025
Capacity 157mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 5
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot