Varta 6025101402 Lithium CR2025 3V 170mAh Button Cell Battery

MPN
6025101402
Brand
Varta
EAN-13
4008496746422
Order Code
57-8400
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR2025, DL2025, ECR2025, KCR2025, KL2025, KECR2025, LM2025, 5003LC, NA, SB-T14, 280-205, L12, EA-100CF
  • Battery & PSU technology: Lithium
  • Battery size: CR2025
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 170mAh
  • Content: 2 pc(s)
  • Dimensions, height: 2.5mm
  • Dimensions, Ø: 20mm
  • Voltage: 3V
  • Weight: 2.5 g
Type CR2025
Capacity 170mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 2
Terminal Type Standard
Dimensions height: 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot