Varta 6016101415 Button Cell Lithium CR2016 3V High Energy 5 Pack

MPN
6016101415
Brand
Varta
EAN-13
4008496850938
Order Code
08-0928
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    5 20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 140 availableBack-order availability date - 14/09/2026

Varta manufactures the CR2016 lithium button cell, offering 3V power and a capacity of 87 mAh. This battery is ideal for use in watches and pocket calculators. Each pack contains five batteries, providing reliable energy for small electronic devices.
Type CR2016
Capacity 87mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 5
Terminal Type Standard
Voltage 3V
Diameter 20mm
Height 1.6mm

Reviews

Be the first to submit a review

Trustpilot