Varta 600402083 3162 Silver Dynamic Car Battery 12V 100Ah Reliable & Durable

MPN
600402083 3162
Brand
Varta
EAN-13
2050005796802
Order Code
08-0927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £219.54
10+ £210.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Varta Silver Dynamic H3 is a robust car battery with a capacity of 100 Ah and a voltage of 12 V, ideal for providing reliable starting power. Its pin type is T1, making it suitable for a range of vehicles. This battery is a good choice for cars requiring high performance and durability, and it is commonly used as a starter motor battery and fits well in motorcycle and motorbike applications too.
Type Car battery
Capacity 100Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B13
CCA current 830 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 353 x 190 x 175mm
ETN 600 402 083
Height 190mm
JIS code H3
Weight 21.92kg
Width 353mm

Reviews

Be the first to submit a review

Trustpilot