Varta 595 402 080 3132 Blue Dynamic Car Battery 12V 95Ah T1 Reliable Power

MPN
595 402 080 3132
Brand
Varta
EAN-13
2050005796772
Order Code
08-0926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £206.08
10+ £197.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Varta Blue Dynamic G3 car battery is manufactured by Varta and operates at 12 V with a capacity of 95 Ah. Its pin type is T1, making it suitable for use as a starter motor battery. Typical applications include powering cars and potentially some motorcycles or motorbikes.
Type Car battery
Capacity 95Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B13
CCA current 800 A.
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 353 x 190 x 175mm
ETN 595 402 080
Height 190mm
JIS code G3
Weight 21.32kg
Width 353mm

Reviews

Be the first to submit a review

Trustpilot