Varta 580 406 074 3132 Blue Dynamic Car Battery 12V 80Ah Reliable Power

MPN
580 406 074 3132
Brand
Varta
EAN-13
2050005796765
Order Code
08-0923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £176.68
10+ £169.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Varta Blue Dynamic F17 is a car battery with a capacity of 12 V and 80 Ah. It features a T1 pin type and is known for reliable performance in starting motors. This battery is suitable for various vehicles, including cars, motorcycles, and motorbikes.
Type Car battery
Capacity 80Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B13
CCA current 740 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 315 x 175 x 175mm
ETN 580 406 074
Height 175mm
JIS code F17
Weight 19.21kg
Width 315mm

Reviews

Be the first to submit a review

Trustpilot