Varta 577400078 3162 Silver Dynamic Car Battery 12V 77Ah Reliable Power

MPN
577400078 3162
Brand
Varta
EAN-13
2050005796796
Order Code
08-0887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £173.86
10+ £166.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/12/2026

The Varta Silver Dynamic E44 is a high-performance car battery with a capacity of 12 V and 77 Ah. This reliable starter motor battery, utilising ETN 577 400 078 and T1 pin type, is ideal for powering a range of vehicles. Designed for motorcycles and cars alike, it's a robust option for vehicle owners seeking longevity and dependability.
Type Car battery
Capacity 77Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B13
CCA current 780 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 278 x 190 x 175mm
ETN 577 400 078
Height 190mm
JIS code E44
Weight 17.94kg
Width 278mm

Reviews

Be the first to submit a review

Trustpilot