Varta 57681101401 LCD Multi Charger+ Charges 8 AA/AAA NiMH Batteries

MPN
57681101401
Brand
Varta
EAN-13
4008496988211
Order Code
08-0877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 430 in stock

The Varta LCD Multi Charger+ is a universal battery charger designed for charging cylindrical cells, such as NiMH AAA and AA batteries. Featuring an LCD display, it allows users to easily monitor the charging process. Ideal for both everyday household and professional use, this charger ensures efficient power management for a wide range of devices.
Type Charger for cylindrical cells
Number of Batteries Charged 8
Chemistry NiMH
Battery Sizes Charged 8
Charging current (AA) 450mA
Charging current (AAA) 200mA
Charging time for AAs 300 Min.
Depth 116mm
Dim (W x H x D) 146 x 32 x 116 mm
Height 32mm
Max. charging current per slot 450mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Technology Lithium
Weight 197g
Width 146mm

Reviews

Be the first to submit a review

Trustpilot