Varta 57659101401 Multi Charger Cylindrical NiMH AAA/AA Advanced Tech

MPN
57659101401
Brand
Varta
EAN-13
4008496054701
Order Code
08-0875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Varta Multi Charger is a battery charger designed for cylindrical cells, including NiMH AAA and AA batteries. This universal charger is perfect for users who need efficient and reliable charging for everyday electronic devices. The Varta 57659101401 is ideal for keeping household gadgets powered and ready for use.
Type Charger for cylindrical cells
Number of Batteries Charged 8
Chemistry NiMH
9 V battery charging current 60mA
Battery Sizes Charged 8
Charging current (AA) 450mA
Charging current (AAA) 200mA
Charging current (C) 450mA
Charging current (mono) 450mA
Depth 101mm
Dim (W x H x D) 137 x 26 x 101 mm
Height 26mm
Max. charging current per slot 450mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Weight 123g
Width 137mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot