Varta 574402075 3162 Silver Dynamic Car Battery 12V 74Ah Reliable Durable

MPN
574402075 3162
Brand
Varta
EAN-13
4016987119792
Order Code
08-0872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £170.30
10+ £163.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Varta Silver Dynamic E38 is a 12V, 74Ah car battery, ideal for starting motors. This high-performance battery features the ETN 574 402 075 and offers reliable power for various automotive needs. It is suitable for use in cars as well as motorcycles, providing excellent support for starter motors.
Type Car battery
Capacity 74Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B13
CCA current 750 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 278 x 175 x 175mm
ETN 574 402 075
Height 175mm
JIS code E38
Weight 17.11kg
Width 278mm

Reviews

Be the first to submit a review

Trustpilot