Varta 563400061 3162 Silver Dynamic Car Battery 12V 63Ah T1 High Performance

MPN
563400061 3162
Brand
Varta
EAN-13
2050005796789
Order Code
08-0861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £144.15
10+ £138.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Varta Silver Dynamic D15 Car battery is a high-performance 12 V, 63 Ah battery, ideal for reliable engine starts. Engineered with advanced technology, it provides superior power and longevity. Commonly used in cars, it serves as a dependable starter motor battery.
Type Car battery
Capacity 63Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B13
CCA current 610 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 242 x 190 x 175mm
ETN 563 400 061
Height 190mm
JIS code D15
Weight 14.78kg
Width 242mm

Reviews

Be the first to submit a review

Trustpilot