Varta 560 409 054 3132 Blue Dynamic Car Battery 12V 60Ah T1 Durable Power

MPN
560 409 054 3132
Brand
Varta
EAN-13
2050005796741
Order Code
08-0860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £134.87
10+ £129.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

Varta is the manufacturer of the Blue Dynamic D59 car battery, which has a voltage of 12 V and a capacity of 60 Ah. Its features include being equipped with a T1 pin type and optimal for use as a starter motor battery. This battery is typically used in cars but may also be relevant for motorcycle accessories requiring similar specifications.
Type Car battery
Capacity 60Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B13
CCA current 540 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 242 x 175 x 175mm
ETN 560 409 054
Height 175mm
JIS code D59
Weight 13.89kg
Width 242mm

Reviews

Be the first to submit a review

Trustpilot