Varta 560 408 054 3132 Blue Dynamic Battery 12V 60Ah Pin T1 Reliable Tech

MPN
560 408 054 3132
Brand
Varta
EAN-13
2050005796734
Order Code
08-0859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £133.69
10+ £128.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

The Varta Blue Dynamic D24 is a 12V, 60Ah car battery with a pin type of T1, known for reliable performance. Manufactured by Varta, this starter motor battery is suitable for a wide range of vehicles, including motorbikes. It is designed to deliver powerful starting power in all weather conditions.
Type Car battery
Capacity 60Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B13
CCA current 540 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 242 x 190 x 175mm
ETN 560 408 054
Height 190mm
JIS code D24
Weight 15kg
Width 242mm

Reviews

Be the first to submit a review

Trustpilot