Varta 55850101000 V500HRT Button Cell Rechargeable 500H NiMH 1.2V 510mAh

MPN
55850101000
Brand
Varta
EAN-13
4042883309791
Order Code
08-0858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/12/2026

The Varta V500HRT is a rechargeable button cell battery with a capacity of 510 mAh and a voltage of 1.2 V. It features nickel-metal hydride (NiMH) technology, making it ideal for reliable power in compact electronic devices. Commonly used in portable gadgets, this battery provides a long-lasting and eco-friendly energy source.
Battery Size 500H
Capacity 510mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Dim (L x W x H) 34.1 x 24.1 x 6.6 mm
Height 6.6mm
Length 34.1mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 14g
Width 24.1mm

Reviews

Be the first to submit a review

Trustpilot