Varta 552400047 3132 Blue Dynamic Car Battery 12V 52Ah Reliable Performance

MPN
552400047 3132
Brand
Varta
EAN-13
2050005796727
Order Code
08-0844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £117.95
10+ £112.50
50+ £111.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Varta manufactures the Blue Dynamic C22 Car battery with a voltage of 12 V and a capacity of 52 Ah. This reliable car battery, identified by the code 552 400 047, features a T1 pin type. It is typically used in starter motor applications for automobiles.
Type Car battery
Capacity 52Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B13
CCA current 470 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 207 x 190 x 175mm
ETN 552 400 047
Height 190mm
JIS code C22
Weight 12.4kg
Width 207mm

Reviews

Be the first to submit a review

Trustpilot