Varta 544 402 044 3132 Blue Dynamic Car Battery 12V 44Ah Reliable Power

MPN
544 402 044 3132
Brand
Varta
EAN-13
2050005796710
Order Code
08-0843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £98.97
10+ £94.40
50+ £93.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

Manufactured by Varta, the Blue Dynamic B18 car battery operates at 12 V with a capacity of 44 Ah. Known for its reliability, this starter motor battery features a T1 pin type. Ideally suited for cars, it may also be used as a motorcycle or motorbike battery.
Type Car battery
Capacity 44Ah
Nominal Voltage 12V
Terminal Type T1
Chemistry Wet Flooded
Battery fitting B13
CCA current 440 A
Cells 0
Cyclic / standby SLI
Depth 175mm
Dimensions 207 x 175 x 175mm
ETN 544 402 044
Height 175mm
JIS code B18
Weight 11.29kg
Width 207mm

Reviews

Be the first to submit a review

Trustpilot