Varta 4920121424 Longlife Power D battery Alkali-manganese 1.5 V 4 pcs

MPN
4920121424
Brand
Varta
EAN-13
4008496128891
Order Code
18-4093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Varta 4920121424 supplies the VARTA Longlife Power D Blister 4, a set of D batteries utilising alkali-manganese technology and delivering a nominal voltage of 1.5 volts. While labelled under Lead Acid Batteries, these cells feature high energy density and are engineered for devices requiring reliable long-term power output, such as flashlights, portable radios, and various industrial equipment. The alkali-manganese composition supports extended use and storage life with a capacity to function under varied environmental conditions. These batteries are suitable for engineering applications demanding consistent performance and operational efficiency over extended periods.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 4
Terminal Type Standard
Content 4
Diameter 33mm
Dimensions (Ø x H) 33 mm x 61 mm
Height 61mm
Product Type D battery
Rechargeable No
Size D
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot