Varta 4920121422 Longlife Power D Battery Alkali-manganese 1.5 V 2 pcs

Order Code:

18-4092

Brand: Varta MPN: 4920121422 EAN-13: 4008496128518
Qty Unit Price (Inc VAT)
1+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/04/2026

Varta 4920121422 is a product known for its reliable energy output, designed as VARTA Longlife Power D batteries packaged in a blister containing two D batteries. These alkali-manganese batteries operate at a voltage of 1.5 V and are engineered for long-lasting performance in high-drain devices. Often utilised in engineering applications requiring robust and sustained power, these batteries are ideal for use in professional tools, high-performance torches, and other portable electronic equipment that demand consistent energy delivery. Their construction ensures longevity and stability, making them suitable for both industrial and consumer electronics that rely on conventional D-cell battery configurations.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Content 2
Diameter 33mm
Dimensions (Ø x H) 33 mm x 61 mm
Height 61mm
Product Type D battery
Rechargeable No
Size D
Technology Alkali-manganese

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot