Varta 4914121422 Longlife Power Battery C 1.5V 2Pieces Alkali-Manganese

MPN
4914121422
Brand
Varta
EAN-13
4008496128129
Order Code
18-4079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Varta 4914121422, produces the Longlife Power Battery, a reliable power source designed for a variety of applications. These batteries are alkali-manganese cells, each providing a voltage of 1.5V, and are sold in packs containing two C-size batteries. The Longlife Power series is engineered for optimal performance in devices with high energy demands, such as torches, radios, and various portable tools, where consistent power delivery is essential. Known for their long shelf life and durability, these batteries are a dependable choice for both consumer electronics and professional engineering applications requiring stable and efficient energy sources.
Type VARTA Longlife Power C Blister 2
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Content 2
Diameter 25.5mm
Dimensions (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Product Type C battery
Rechargeable No
Size C
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot