Varta 4906124354 LONGLIFE Power AA Batteries 1.5V 40pcs High Performance

MPN
4906124354
Brand
Varta
EAN-13
4008496675739
Order Code
08-0841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock31 due on 09/12/2026


Varta LONGLIFE Power AA batteries offer high energy output and reliability for everyday electronic devices. With alkaline-manganese chemistry, these 1.5 V size AA mignon batteries are ideal for powering toys, remote controls, and other portable gadgets. The pack contains 40 batteries, ensuring long-lasting performance and convenience.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 40
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot