Varta 4906121134 Longlife Power AA battery Alkali-manganese 1.5 V 24 pcs

MPN
4906121134
Brand
Varta
EAN-13
4008496129904
Order Code
18-4077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.47 £11.46
10+ £10.40
50+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 622 in stock

Varta 4906121134 offers an efficient power solution with the Longlife Power AA battery, a non-rechargeable type featuring an alkali-manganese chemistry that delivers a nominal voltage of 1.5V. These batteries, sold in a convenient pack of 24, are engineered for high-drain devices, making them ideal for demanding applications such as portable audio devices, cameras, and certain types of measurement instruments. The Varta Longlife Power AA batteries ensure reliable performance and long storage life, which is particularly advantageous in scenarios where a strong, consistent power supply is critical over an extended period. Designed with precision and attention to quality, these batteries support a wide range of electronic equipment while adhering to strict safety and efficiency standards.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 24
Terminal Type Standard
Content 24
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Rechargeable No
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot