Varta 4906121132 Longlife Power AA Batteries 1.5V Alkali-manganese Pack of 12

MPN
4906121132
Brand
Varta
EAN-13
4008496129881
Order Code
18-4075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 323 in stock

Varta 4906121132 provides a reliable solution for powering devices with the Longlife Power AA Batteries. These non-rechargeable, alkali-manganese batteries possess a nominal voltage of 1.5 volts. Offered in a pack of twelve, the batteries are designed to deliver consistent energy output, making them suitable for high-drain devices that require dependable, long-lasting power. Typical applications include use in portable electronics, toys, remote controls, and flashlights, where the stability of energy supply is crucial. The Varta Longlife Power series ensures optimal performance for both everyday and demanding tasks, backed by its robust alkali-manganese chemistry.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 12
Terminal Type Standard
Content 12
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Rechargeable No
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot