Varta 4903301112 LONGLIFE Power AAA Batteries 1.5V 12 Pack

Image Representative of Range

Varta 4903301112 LONGLIFE Power AAA Batteries 1.5V 12 Pack

Order Code:

13-3449

Brand: Varta MPN: 4903301112 EAN-13: 4008496808687
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
99 available to back orderBack-order availability date - 08/05/2026

The Varta LONGLIFE Power AAA Big Box 12 is a set of 12 alkali-manganese batteries, each with a voltage of 1.5 V. These AAA batteries are ideal for power-hungry devices such as remote controls, cameras, and torches. Varta ensures long-lasting energy and reliability, making them suitable for both home and professional use.
Type AAA
Capacity 1260mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 12
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot