Varta 4722101401 Alkaline 9V PP3 6LR61 Block Battery

MPN
4722101401
Brand
Varta
EAN-13
4008496545612
Order Code
57-6095
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,439 availableBack-order availability date - 04/12/2026

These Alkaline 9V PP3 6LR61 batteries from Varta have been designed for use in energy-hungry devices such as toys, audio devices, electronic games.
  • Alternative battery types: 6LR61, 6LR21, 6AM6, 6LP3146, MN1604, A1604, E Block, LR22, 522, 6LF22, 1604A, K9V, 6R21, 6R22, BA3090/U, 6F22, PP3HP, 006P, AM6F, 6LF62, HP3, M1604, 4022, BLOC, CLR6, KA9, ND65V, U9VL-J-P
  • Battery & PSU technology: Alkali-manganese
  • Battery size: 9V PP3
  • Battery type (category): 9V/ PP3 battery
  • Dimensions, depth: 16mm
  • Dimensions, height: 48.5mm
  • Dimensions, width: 25.5mm
  • Voltage: 9V
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Voltage 9V

Reviews

Be the first to submit a review

Trustpilot