Varta 4714101422 Longlife Max Power C Battery 7800Mah 1.5V 2Pcs Alkali-Manganese

MPN
4714101422
Brand
Varta
EAN-13
4008496122639
Order Code
18-4068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.50
10+ £2.31
50+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

Varta 4714101422 offers a reliable solution for portable power with the Varta Longlife Max Power C battery, designed to deliver optimal energy output for high-drain devices. This alkali-manganese battery features a capacity of 7800 mAh and operates at a nominal voltage of 1.5 V, ensuring consistent and long-lasting performance. Sold in sets of two, these batteries are particularly suited for engineering applications that require robust and dependable power sources, such as professional-grade flashlights, electronic instruments, and various industrial equipment. Also known under the alternate description as Varta Longlife Max Power C blister, these C batteries are engineered for efficiency and durability, meeting the demanding needs of both everyday use and specialised engineering tasks.
Type VARTA Longlife Max Power C Blister 2
Capacity 7800mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Content 2
Diameter 25.5mm
Dimensions (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Product Type C battery
Rechargeable No
Size C
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot