Varta 4706101410 Longlife Max Power AA Batteries 10 Pk Leakproof 1.5V

MPN
4706101410
Brand
Varta
EAN-13
4008496026593
Order Code
08-0839
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    10 40
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,560 availableBack-order availability date - 08/09/2026

Varta's Longlife Max Power AA Blister 10 (8+2) is an alkali-manganese battery providing a 1.5 V output, tailored for industrial applications. This AA battery pack, containing ten pieces, is designed for devices requiring reliable and sustained power. It is ideal for high-drain electronic devices in industrial settings.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Reviews

Be the first to submit a review

Trustpilot