Varta 431101111 Zinc Carbon 4R25 6V 8.5Ah Battery

MPN
431101111
Brand
Varta
EAN-13
4008496171392
Order Code
57-8699
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 979 availableBack-order availability date - 14/11/2026

Compact, powerful battery for continuous operation. Main use in backup devices, such as alarm systems, continuous light lamps, pasture fences or flashing lights. For the preferred use for illumination when camping, fishing, agriculture and construction sites.
  • Alternative battery types: 4R25C, 430, GP908X
  • Battery & PSU technology: Zinc carbon
  • Battery size: 4R25
  • Capacity (mAh, Ah): 8.5 Ah
  • Dimensions, depth: 67mm
  • Dimensions, height: 115mm
  • Dimensions, width: 67mm
  • Type (manufacturer type): 4R25X
  • Voltage: 6V
  • Weight: 560 g
Type 4R25
Capacity 8500mAh
Chemistry Zinc Carbon
Dimensions (H x W x D) 66 x 110 x 66mm
Pack Size 1
Terminal Type Standard
Height 115mm
Length 67mm
Voltage 6V
Width 67mm

Reviews

Be the first to submit a review

Trustpilot