Varta 4176101401 Silver Oxide V13GS 1.55V 165mAh Button Cell Battery

MPN
4176101401
Brand
Varta
EAN-13
4008496273621
Order Code
57-8379
Country of Origin
Germany
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.


  • Alternative battery types: 357, 303,V76PX, SR44W, SR44, SR1154, D357, RW42, 228, J, 280-62, SB-B9, SG13, G13, MS76, SB-139, 10L14, EPX76, KS76, RW22, GS13, WL14, B507, B-SR44H, GP57,V357,V303, D303, SB-A9, BS09, GS14, GP03,
  • Battery & PSU technology: Silver oxide
  • Battery size:V13GS
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 165 mAh
  • Dimensions, height: 5.4mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V
  • Weight: 2.33 g
Type SR44
Capacity 165mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.55V
Weight 2.33g

Reviews

Be the first to submit a review

Trustpilot